
CTA4101D | |
|---|---|
DigiKey Part Number | CTA4101D-ND |
Manufacturer | |
Manufacturer Product Number | CTA4101D |
Description | OUTPUT 2: RELAY / RS-485, DC 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Timer, Totalizer 24VDC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Delta Electronics/Industrial Automation | Input Type No Voltage, Voltage |
Series | Output Type Relay |
Packaging Box | Voltage - Supply 24VDC |
Part Status Active | Reset Front Panel |
Type Batch, Preset, Tachometer, Timer, Totalizer | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Operating Mode Up, Down | Mounting Type Panel Mount |
Count Rate Multiple | Termination Style Screw Terminal |
Time Format Multiple | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 6, 6 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,098.00000 | ¥1,098.00 |


