
S125 | |
|---|---|
DigiKey Part Number | 5245-S125TR-ND - Tape & Reel (TR) 5245-S125CT-ND - Cut Tape (CT) 5245-S125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S125 |
Description | BRIDGE RECT 1P 250V 0.8A TO269AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S125 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 250 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S125 | DComponents | 3,898 | 5245-S125CT-ND | ¥4.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.88600 | ¥28.86 |
| 100 | ¥1.83680 | ¥183.68 |
| 500 | ¥1.38424 | ¥692.12 |
| 1,000 | ¥1.23818 | ¥1,238.18 |
| 2,000 | ¥1.11509 | ¥2,230.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.03082 | ¥5,154.10 |
| 10,000 | ¥0.94422 | ¥9,442.20 |
| 15,000 | ¥0.90009 | ¥13,501.35 |
| 25,000 | ¥0.85050 | ¥21,262.50 |
| 35,000 | ¥0.82114 | ¥28,739.90 |
| 50,000 | ¥0.79259 | ¥39,629.50 |

