
S125 | |
|---|---|
DigiKey Part Number | 5245-S125-ND |
Manufacturer | |
Manufacturer Product Number | S125 |
Description | BRIDGE RECT 1P 250V 0.8A TO269AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 250 V Surface Mount TO-269AA MINIDIL SLIM |
Datasheet | Datasheet |
EDA/CAD Models | S125 Models |
Category | Current - Average Rectified (Io) 800 mA |
Manufacturer Diotec Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Packaging Strip | Current - Reverse Leakage @ Vr 5 µA @ 250 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 250 V | Supplier Device Package TO-269AA MINIDIL SLIM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S125 | DComponents | 3,898 | 5245-S125-ND | ¥4.88000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥3.02700 | ¥30.27 |
| 100 | ¥1.92860 | ¥192.86 |
| 500 | ¥1.45354 | ¥726.77 |
| 1,000 | ¥1.30013 | ¥1,300.13 |
| 2,000 | ¥1.17087 | ¥2,341.74 |
| 5,000 | ¥1.03082 | ¥5,154.10 |
| 10,000 | ¥0.94422 | ¥9,442.20 |
| 50,000 | ¥0.79259 | ¥39,629.50 |


