
BAV70 | |
|---|---|
DigiKey Part Number | 5245-BAV70TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70 |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
Manufacturer Diotec Semiconductor | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA | Supplier Device Package SOT-23-3 (TO-236) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39216 | ¥1,176.48 |
| 6,000 | ¥0.35090 | ¥2,105.40 |
| 9,000 | ¥0.32984 | ¥2,968.56 |
| 15,000 | ¥0.30616 | ¥4,592.40 |
| 21,000 | ¥0.29212 | ¥6,134.52 |
| 30,000 | ¥0.27847 | ¥8,354.10 |






