Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SW

DigiKey Part Number
5245-BAT54SWTR-ND - Tape & Reel (TR)
5245-BAT54SWCT-ND - Cut Tape (CT)
5245-BAT54SWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SW
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3 µA @ 30 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOT-323
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.51300¥15.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥1.26267¥37.88
60¥1.09717¥65.83
90¥1.01267¥91.14
150¥0.91633¥137.45
210¥0.85929¥180.45
300¥0.80357¥241.07
Manufacturers Standard Package