Diode 100 V 150mA Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT46WS

DigiKey Part Number
5245-BAT46WSTR-ND - Tape & Reel (TR)
5245-BAT46WSCT-ND - Cut Tape (CT)
5245-BAT46WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT46WS
Description
DIODE SCHOTTK 100V 150MA SOD323F
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BAT46WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Capacitance @ Vr, F
10pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323F
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.62100¥16.21
100¥1.01140¥101.14
500¥0.74794¥373.97
1,000¥0.66243¥662.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58130¥1,743.90
6,000¥0.52362¥3,141.72
9,000¥0.49420¥4,447.80
15,000¥0.46111¥6,916.65
21,000¥0.44152¥9,271.92
30,000¥0.42246¥12,673.80
Manufacturers Standard Package