
BAS70-04 | |
|---|---|
DigiKey Part Number | 5245-BAS70-04TR-ND - Tape & Reel (TR) 5245-BAS70-04CT-ND - Cut Tape (CT) 5245-BAS70-04DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04 |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 70mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.87800 | ¥28.78 |
| 100 | ¥1.83100 | ¥183.10 |
| 500 | ¥1.38010 | ¥690.05 |
| 1,000 | ¥1.23438 | ¥1,234.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.10145 | ¥3,304.35 |
| 6,000 | ¥1.00334 | ¥6,020.04 |
| 9,000 | ¥0.95335 | ¥8,580.15 |
| 15,000 | ¥0.89714 | ¥13,457.10 |
| 21,000 | ¥0.86385 | ¥18,140.85 |
| 30,000 | ¥0.83150 | ¥24,945.00 |







