Diode 80 V 125mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 125mA Surface Mount SOD-523
SOD-523

1N4148WT

DigiKey Part Number
5245-1N4148WTTR-ND - Tape & Reel (TR)
5245-1N4148WTCT-ND - Cut Tape (CT)
5245-1N4148WTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WT
Description
DIODE STANDARD 80V 125MA SOD523
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 80 V 125mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1N4148WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
Current - Average Rectified (Io)
125mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥1.24400¥31.10
50¥1.07840¥53.92
75¥0.99467¥74.60
125¥0.89912¥112.39
175¥0.84211¥147.37
250¥0.78696¥196.74
Manufacturers Standard Package