Diode 75 V 150mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148WT

DigiKey Part Number
5272-1N4148WTTR-ND - Tape & Reel (TR)
5272-1N4148WTCT-ND - Cut Tape (CT)
5272-1N4148WTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WT
Description
DIODE STANDARD 75V 150MA SOD523
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOD-523
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,685
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.50400¥5.04
100¥0.31010¥31.01
500¥0.22230¥111.15
1,000¥0.19368¥193.68
2,000¥0.16945¥338.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.13167¥1,053.36
16,000¥0.11707¥1,873.12
24,000¥0.10962¥2,630.88
40,000¥0.10123¥4,049.20
56,000¥0.09626¥5,390.56
80,000¥0.09142¥7,313.60
Manufacturers Standard Package