Diode 75 V 150mA Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W

DigiKey Part Number
5245-1N4148WTR-ND - Tape & Reel (TR)
5245-1N4148WCT-ND - Cut Tape (CT)
5245-1N4148WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W
Description
DIODE STANDARD 75V 150MA SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
1N4148W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Part Status
Active
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOD-123F
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.21500¥2.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28554¥856.62
6,000¥0.25417¥1,525.02
9,000¥0.23816¥2,143.44
15,000¥0.22015¥3,302.25
21,000¥0.20947¥4,398.87
30,000¥0.19908¥5,972.40
Manufacturers Standard Package