Diode 75 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148

DigiKey Part Number
5245-1N4148CT-ND - Cut Tape (CT)
5245-1N4148DKR-ND - Digi-Reel®
5245-1N4148-ND
Manufacturer
Manufacturer Product Number
1N4148
Description
DIODE STANDARD 75V 200MA DO35
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Cut Tape (CT)
Digi-Reel®
Box
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,958
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.56200¥5.62
100¥0.34570¥34.57
500¥0.24910¥124.55
1,000¥0.21742¥217.42
2,000¥0.19071¥381.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.59500¥5.95
100¥0.36310¥36.31
500¥0.26150¥130.75
1,000¥0.22833¥228.33
2,000¥0.20022¥400.44
5,000¥0.16967¥848.35
10,000¥0.15070¥1,507.00
50,000¥0.11737¥5,868.50
Manufacturers Standard Package