
SH275-3/4-100 | |
|---|---|
DigiKey Part Number | W188-3R0-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/4-100 |
Description | HEATSHRK BLK 3/4"X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.250' (76.20mm, 3.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥2.37180 | ¥118.59 |
| 100 | ¥2.23270 | ¥223.27 |
| 250 | ¥1.95376 | ¥488.44 |
| 500 | ¥1.81412 | ¥907.06 |
| 1,250 | ¥1.77230 | ¥2,215.38 |






