
SH275-3/4-100 | |
|---|---|
DigiKey Part Number | W188-2R0-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/4-100 |
Description | HEATSHRK BLK 3/4"X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.375" (9.53mm) |
Mfr | Recovered Wall Thickness 0.030" (0.76mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.167' (50.80mm, 2.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥1.64640 | ¥82.32 |
| 100 | ¥1.54950 | ¥154.95 |
| 250 | ¥1.35576 | ¥338.94 |
| 500 | ¥1.25896 | ¥629.48 |
| 1,250 | ¥1.22991 | ¥1,537.39 |






