
T38428200 | |
|---|---|
DigiKey Part Number | 364-T38428200-ND |
Manufacturer | |
Manufacturer Product Number | T38428200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 20 | Mounting Type Chassis, Panel |
Number of Wire Entries 20 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-20 | Curtis Industries | 0 | 364-CFTW-20-ND | ¥250.51310 | Parametric Equivalent |
| T38221200 | Curtis Industries | 0 | 364-T38221200-ND | ¥124.30135 | Parametric Equivalent |
| T38228200 | Curtis Industries | 0 | 364-T38228200-ND | ¥130.03245 | Parametric Equivalent |
| T38421200 | Curtis Industries | 0 | 364-T38421200-ND | ¥112.20235 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥116.27780 | ¥23,255.56 |







