CFTW-20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥124.30135
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥130.03245
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥112.20235
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥116.27780
Datasheet
Image for CFTW-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFTW-20

DigiKey Part Number
364-CFTW-20-ND
Manufacturer
Manufacturer Product Number
CFTW-20
Description
CONN BARRIER STRP 20CIRC 0.375"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
20
Mounting Type
Chassis, Panel
Number of Wire Entries
20
Operating Temperature
140°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38221200Curtis Industries0364-T38221200-ND¥124.30135Parametric Equivalent
T38228200Curtis Industries0364-T38228200-ND¥130.03245Parametric Equivalent
T38421200Curtis Industries0364-T38421200-ND¥112.20235Parametric Equivalent
T38428200Curtis Industries0364-T38428200-ND¥116.27780Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥250.51310¥50,102.62