
T38428070 | |
|---|---|
DigiKey Part Number | 364-T38428070-ND |
Manufacturer | |
Manufacturer Product Number | T38428070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Solder Turret, Insulated |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 7 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTW-7 | Curtis Industries | 0 | 364-CFTW-7-ND | ¥90.04205 | Parametric Equivalent |
| T38221070 | Curtis Industries | 0 | 364-T38221070-ND | ¥43.66640 | Parametric Equivalent |
| T38228070 | Curtis Industries | 0 | 364-T38228070-ND | ¥45.46680 | Parametric Equivalent |
| T38421070 | Curtis Industries | 0 | 364-T38421070-ND | ¥39.23120 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥41.03200 | ¥8,206.40 |









