Similar
Similar

CFTW-7 | |
|---|---|
DigiKey Part Number | 364-CFTW-7-ND |
Manufacturer | |
Manufacturer Product Number | CFTW-7 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 7 | Operating Temperature 140°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38221070 | Curtis Industries | 0 | 364-T38221070-ND | ¥43.66640 | Parametric Equivalent |
| T38228070 | Curtis Industries | 0 | 364-T38228070-ND | ¥45.46680 | Parametric Equivalent |
| T38421070 | Curtis Industries | 0 | 364-T38421070-ND | ¥39.23120 | Parametric Equivalent |
| T38428070 | Curtis Industries | 0 | 364-T38428070-ND | ¥41.03200 | Parametric Equivalent |
| 4-1546701-5 | TE Connectivity AMP Connectors | 0 | 4-1546701-5-ND | ¥25.32681 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥90.04205 | ¥18,008.41 |









