Parametric Equivalent

T38423050 | |
|---|---|
DigiKey Part Number | 364-T38423050-ND |
Manufacturer | |
Manufacturer Product Number | T38423050 |
Description | CONN BARRIER STRIP 5CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 5 | Mounting Type Chassis, Panel |
Number of Wire Entries 5 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-5 | Curtis Industries | 16 | 364-CFT-5-ND | ¥117.68000 | Parametric Equivalent |
| T38220050 | Curtis Industries | 0 | 364-T38220050-ND | ¥30.51585 | Parametric Equivalent |
| T38222050 | Curtis Industries | 0 | 364-T38222050-ND | ¥33.19205 | Parametric Equivalent |
| T38223050 | Curtis Industries | 0 | 364-T38223050-ND | ¥31.24695 | Parametric Equivalent |
| T38420050 | Curtis Industries | 0 | 364-T38420050-ND | ¥24.99565 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥27.94805 | ¥5,589.61 |









