T38220050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 16
Unit Price: ¥117.68000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥33.19205
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥31.24695
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥24.99565
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥32.70660
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥27.94805
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥65.91567
Datasheet
Image for T38220050 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38220050

DigiKey Part Number
364-T38220050-ND
Manufacturer
Manufacturer Product Number
T38220050
Description
CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Nickel
Number of Wire Entries
5
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-5Curtis Industries16364-CFT-5-ND¥117.68000Parametric Equivalent
T38222050Curtis Industries0364-T38222050-ND¥33.19205Parametric Equivalent
T38223050Curtis Industries0364-T38223050-ND¥31.24695Parametric Equivalent
T38420050Curtis Industries0364-T38420050-ND¥24.99565Parametric Equivalent
T38422050Curtis Industries0364-T38422050-ND¥32.70660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥30.51585¥6,103.17