T38422200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥382.89000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥118.69400
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥130.02850
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥121.49580
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥79.08690
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥107.74155
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥124.68551
Datasheet
Image for T38422200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38422200

DigiKey Part Number
364-T38422200-ND
Manufacturer
Manufacturer Product Number
T38422200
Description
CONN BARRIER STRP 20CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Solder Turret, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
20
Terminal Screw Finish
Nickel
Number of Wire Entries
20
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFT-20Curtis Industries0364-CFT-20-ND¥382.89000Parametric Equivalent
T38220200Curtis Industries0364-T38220200-ND¥118.69400Parametric Equivalent
T38222200Curtis Industries0364-T38222200-ND¥130.02850Parametric Equivalent
T38223200Curtis Industries0364-T38223200-ND¥121.49580Parametric Equivalent
T38420200Curtis Industries0364-T38420200-ND¥79.08690Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥117.29310¥23,458.62