Parametric Equivalent

T38420200 | |
|---|---|
DigiKey Part Number | 364-T38420200-ND |
Manufacturer | |
Manufacturer Product Number | T38420200 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Solder Turret, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFT-20 | Curtis Industries | 0 | 364-CFT-20-ND | ¥382.89000 | Parametric Equivalent |
| T38220200 | Curtis Industries | 0 | 364-T38220200-ND | ¥118.69400 | Parametric Equivalent |
| T38222200 | Curtis Industries | 0 | 364-T38222200-ND | ¥130.02850 | Parametric Equivalent |
| T38223200 | Curtis Industries | 0 | 364-T38223200-ND | ¥121.49580 | Parametric Equivalent |
| T38422200 | Curtis Industries | 0 | 364-T38422200-ND | ¥117.29310 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥79.08690 | ¥15,817.38 |









