
T38263090 | |
|---|---|
DigiKey Part Number | 364-T38263090-ND |
Manufacturer | |
Manufacturer Product Number | T38263090 |
Description | CONN BARRIER STRIP 9CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Wire Wrap, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 9 | Mounting Type Chassis, Panel |
Number of Wire Entries 9 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38260090 | Curtis Industries | 0 | 364-T38260090-ND | ¥53.49035 | Parametric Equivalent |
| T38262090 | Curtis Industries | 0 | 364-T38262090-ND | ¥58.58465 | Parametric Equivalent |
| T38460090 | Curtis Industries | 0 | 364-T38460090-ND | ¥55.16080 | Parametric Equivalent |
| T38462090 | Curtis Industries | 0 | 364-T38462090-ND | ¥60.28480 | Parametric Equivalent |
| T38463090 | Curtis Industries | 0 | 364-T38463090-ND | ¥56.44440 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥54.76390 | ¥10,952.78 |








