T38262090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥53.49035
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥54.76390
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.16080
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥60.28480
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥56.44440
Datasheet
Image for T38262090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38262090

DigiKey Part Number
364-T38262090-ND
Manufacturer
Manufacturer Product Number
T38262090
Description
CONN BARRIER STRIP 9CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Wire Wrap, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
9
Terminal Screw Finish
Nickel
Number of Wire Entries
9
Mounting Type
Chassis, Panel
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T38260090Curtis Industries0364-T38260090-ND¥53.49035Parametric Equivalent
T38263090Curtis Industries0364-T38263090-ND¥54.76390Parametric Equivalent
T38460090Curtis Industries0364-T38460090-ND¥55.16080Parametric Equivalent
T38462090Curtis Industries0364-T38462090-ND¥60.28480Parametric Equivalent
T38463090Curtis Industries0364-T38463090-ND¥56.44440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥58.58465¥11,716.93