
T38213030 | |
|---|---|
DigiKey Part Number | 364-T38213030-ND |
Manufacturer | |
Manufacturer Product Number | T38213030 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 3 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 3 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-3 | Curtis Industries | 0 | 364-CFTP-3-ND | ¥73.77000 | Parametric Equivalent |
| T38210030 | Curtis Industries | 0 | 364-T38210030-ND | ¥18.14105 | Parametric Equivalent |
| T38212030 | Curtis Industries | 0 | 364-T38212030-ND | ¥19.64910 | Parametric Equivalent |
| T38410030 | Curtis Industries | 0 | 364-T38410030-ND | ¥18.14105 | Parametric Equivalent |
| T38412030 | Curtis Industries | 0 | 364-T38412030-ND | ¥28.68285 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥18.39290 | ¥3,678.58 |









