T38210030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥73.77000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥19.64910
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥18.39290
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥18.14105
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥28.68285
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥18.26720
Datasheet
Image for T38210030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38210030

DigiKey Part Number
364-T38210030-ND
Manufacturer
Manufacturer Product Number
T38210030
Description
CONN BARRIER STRIP 3CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Nickel
Number of Wire Entries
3
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFTP-3Curtis Industries0364-CFTP-3-ND¥73.77000Parametric Equivalent
T38212030Curtis Industries0364-T38212030-ND¥19.64910Parametric Equivalent
T38213030Curtis Industries0364-T38213030-ND¥18.39290Parametric Equivalent
T38410030Curtis Industries0364-T38410030-ND¥18.14105Parametric Equivalent
T38412030Curtis Industries0364-T38412030-ND¥28.68285Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥18.14105¥3,628.21