T38212200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥214.21605
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥108.12690
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥110.92875
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥69.91950
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥80.99965
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥110.92875
Datasheet
Image for T38212200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38212200

DigiKey Part Number
364-T38212200-ND
Manufacturer
Manufacturer Product Number
T38212200
Description
CONN BARRIER STRP 20CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
20
Terminal Screw Finish
Nickel
Number of Wire Entries
20
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFTP-20Curtis Industries0364-CFTP-20-ND¥214.21605Parametric Equivalent
T38210200Curtis Industries0364-T38210200-ND¥108.12690Parametric Equivalent
T38213200Curtis Industries0364-T38213200-ND¥110.92875Parametric Equivalent
T38410200Curtis Industries0364-T38410200-ND¥69.91950Parametric Equivalent
T38412200Curtis Industries0364-T38412200-ND¥80.99965Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥119.46175¥23,892.35