
CFTP-20 | |
|---|---|
DigiKey Part Number | 364-CFTP-20-ND |
Manufacturer | |
Manufacturer Product Number | CFTP-20 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 20 | Terminal Screw Material Steel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38210200 | Curtis Industries | 0 | 364-T38210200-ND | ¥108.12360 | Parametric Equivalent |
| T38212200 | Curtis Industries | 0 | 364-T38212200-ND | ¥119.45815 | Parametric Equivalent |
| T38213200 | Curtis Industries | 0 | 364-T38213200-ND | ¥110.92540 | Parametric Equivalent |
| T38410200 | Curtis Industries | 0 | 364-T38410200-ND | ¥69.91740 | Parametric Equivalent |
| T38412200 | Curtis Industries | 0 | 364-T38412200-ND | ¥80.99720 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥214.20960 | ¥42,841.92 |







