T38210080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥164.66000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.75925
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥44.86100
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥33.07045
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥37.30470
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥44.50250
Datasheet
Image for T38210080 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38210080

DigiKey Part Number
364-T38210080-ND
Manufacturer
Manufacturer Product Number
T38210080
Description
CONN BARRIER STRIP 8CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin, Insulated
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
8
Terminal Screw Finish
Nickel
Number of Wire Entries
8
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFTP-8Curtis Industries0364-CFTP-8-ND¥164.66000Parametric Equivalent
T38212080Curtis Industries0364-T38212080-ND¥47.75925Parametric Equivalent
T38213080Curtis Industries0364-T38213080-ND¥44.86100Parametric Equivalent
T38410080Curtis Industries0364-T38410080-ND¥33.07045Parametric Equivalent
T38412080Curtis Industries0364-T38412080-ND¥37.30470Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥43.78590¥8,757.18