Parametric Equivalent
Parametric Equivalent

T38070070 | |
|---|---|
DigiKey Part Number | 364-T38070070-ND |
Manufacturer | |
Manufacturer Product Number | T38070070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-7 | Curtis Industries | 0 | 364-CBP-7-ND | ¥126.45000 | Parametric Equivalent |
| T38010070 | Curtis Industries | 0 | 364-T38010070-ND | ¥39.59135 | Parametric Equivalent |
| T38012070 | Curtis Industries | 0 | 364-T38012070-ND | ¥43.06850 | Parametric Equivalent |
| T38013070 | Curtis Industries | 0 | 364-T38013070-ND | ¥40.19220 | Parametric Equivalent |
| T38072070 | Curtis Industries | 0 | 364-T38072070-ND | ¥46.99510 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥42.70915 | ¥8,541.83 |









