T38013070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥126.45000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥39.59135
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥43.06850
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥42.70915
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥46.99510
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥44.14440
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥21.19469
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥87.07475
Datasheet
Image for T38013070 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38013070

DigiKey Part Number
364-T38013070-ND
Manufacturer
Manufacturer Product Number
T38013070
Description
CONN BARRIER STRIP 7CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
7
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
7
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-7Curtis Industries0364-CBP-7-ND¥126.45000Parametric Equivalent
T38010070Curtis Industries0364-T38010070-ND¥39.59135Parametric Equivalent
T38012070Curtis Industries0364-T38012070-ND¥43.06850Parametric Equivalent
T38070070Curtis Industries0364-T38070070-ND¥42.70915Parametric Equivalent
T38072070Curtis Industries0364-T38072070-ND¥46.99510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥40.19220¥8,038.44