Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T38013040 | |
|---|---|
DigiKey Part Number | 364-T38013040-ND |
Manufacturer | |
Manufacturer Product Number | T38013040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBP-4 | Curtis Industries | 0 | 364-CBP-4-ND | ¥79.56000 | Parametric Equivalent |
| T38010040 | Curtis Industries | 25 | 364-T38010040-ND | ¥49.95000 | Parametric Equivalent |
| T38012040 | Curtis Industries | 0 | 364-T38012040-ND | ¥25.98185 | Parametric Equivalent |
| T38070040 | Curtis Industries | 0 | 364-T38070040-ND | ¥26.84315 | Parametric Equivalent |
| T38072040 | Curtis Industries | 0 | 364-T38072040-ND | ¥29.29440 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥24.25425 | ¥4,850.85 |










