
T38010040 | |
|---|---|
DigiKey Part Number | 364-T38010040-ND |
Manufacturer | |
Manufacturer Product Number | T38010040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.95000 | ¥49.95 |
| 10 | ¥35.44500 | ¥354.45 |
| 25 | ¥31.12160 | ¥778.04 |
| 50 | ¥28.44880 | ¥1,422.44 |
| 100 | ¥26.25720 | ¥2,625.72 |
| 250 | ¥23.99688 | ¥5,999.22 |
| 500 | ¥22.69022 | ¥11,345.11 |
| 1,000 | ¥21.66392 | ¥21,663.92 |








