5 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T37011050

DigiKey Part Number
364-T37011050-ND
Manufacturer
Manufacturer Product Number
T37011050
Description
CONN BARRIER STRIP 5CIRC 0.375"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws with Captive Plate
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
3 Wall (Tri)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
5
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
5
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.83000¥54.83
10¥38.91900¥389.19
25¥34.19800¥854.95
50¥31.29700¥1,564.85
100¥28.91940¥2,891.94
250¥26.47392¥6,618.48
500¥25.06206¥12,531.03
1,000¥23.95421¥23,954.21
Manufacturers Standard Package