
T37011040 | |
|---|---|
DigiKey Part Number | 364-T37011040-ND |
Manufacturer | |
Manufacturer Product Number | T37011040 |
Description | CONN BARRIER STRIP 4CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 4 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 4 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.48000 | ¥45.48 |
| 10 | ¥32.28600 | ¥322.86 |
| 25 | ¥28.32320 | ¥708.08 |
| 50 | ¥25.86520 | ¥1,293.26 |
| 100 | ¥23.84320 | ¥2,384.32 |
| 250 | ¥21.75504 | ¥5,438.76 |
| 500 | ¥20.54582 | ¥10,272.91 |
| 1,000 | ¥19.59493 | ¥19,594.93 |




