Similar
Similar
Similar
Similar

431115050 | |
|---|---|
DigiKey Part Number | 364-431115050-ND |
Manufacturer | |
Manufacturer Product Number | 431115050 |
Description | CONN BARRIER STRIP 5CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws (Not Included) |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws (Not Included) |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole |
Number of Circuits 5 | Operating Temperature 105°C |
Number of Wire Entries 5 | Material - Insulation Polypropylene (PP) |
Pitch 0.438" (11.12mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 20A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387306305 | Molex | 0 | 0387306305-ND | ¥0.00000 | Similar |
| 0387306905 | Molex | 0 | 0387306905-ND | ¥16.76428 | Similar |
| 0387307505 | Molex | 0 | 0387307505-ND | ¥0.00000 | Similar |
| OSTYK55505030 | On Shore Technology Inc. | 0 | OSTYK55505030-ND | ¥11.11700 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥22.89175 | ¥4,578.35 |









