0387306305 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 178
Unit Price: ¥191.00000
Datasheet
Image for 0387306305 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0387306305

DigiKey Part Number
0387306305-ND
Manufacturer
Manufacturer Product Number
0387306305
Description
CONN BARRIER STRIP 5CIRC 0.438"
Customer Reference
Detailed Description
5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Molex
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
5
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 100°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
15A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431100050Curtis Industries178364-431100050-ND¥191.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes