430712110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥43.66640
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥46.74035
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.63185
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.63185
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.63185
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥102.13000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.96205
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.45260
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥54.25450
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.40070
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥57.82050
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥57.82050
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥56.16485
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥59.22145
Datasheet
Image for 430712110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430712110

DigiKey Part Number
364-430712110-ND
Manufacturer
Manufacturer Product Number
430712110
Description
CONN BARRIER STRP 11CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
11
Terminal Screw Finish
Nickel
Number of Wire Entries
11
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100110Curtis Industries0364-430100110-ND¥43.66640Parametric Equivalent
430101110Curtis Industries0364-430101110-ND¥46.74035Parametric Equivalent
430102110Curtis Industries0364-430102110-ND¥47.63185Parametric Equivalent
430103110Curtis Industries0364-430103110-ND¥47.63185Parametric Equivalent
430110110Curtis Industries0364-430110110-ND¥47.63185Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥61.13180¥12,226.36