
430710110 | |
|---|---|
DigiKey Part Number | 364-430710110-ND |
Manufacturer | |
Manufacturer Product Number | 430710110 |
Description | CONN BARRIER STRP 11CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 11 | Terminal Screw Finish Zinc |
Number of Wire Entries 11 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100110 | Curtis Industries | 0 | 364-430100110-ND | ¥43.66640 | Parametric Equivalent |
| 430101110 | Curtis Industries | 0 | 364-430101110-ND | ¥46.74035 | Parametric Equivalent |
| 430102110 | Curtis Industries | 0 | 364-430102110-ND | ¥47.63185 | Parametric Equivalent |
| 430103110 | Curtis Industries | 0 | 364-430103110-ND | ¥47.63185 | Parametric Equivalent |
| 430110110 | Curtis Industries | 0 | 364-430110110-ND | ¥47.63185 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥56.16485 | ¥11,232.97 |









