
430711120 | |
|---|---|
DigiKey Part Number | 364-430711120-ND |
Manufacturer | |
Manufacturer Product Number | 430711120 |
Description | CONN BARRIER STRP 12CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 12 | Mounting Type Chassis, Panel; Through Hole, Right Angle |
Number of Wire Entries 12 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100120 | Curtis Industries | 0 | 364-430100120-ND | ¥47.37715 | Parametric Equivalent |
| 430101120 | Curtis Industries | 137 | 364-430101120-ND | ¥99.24000 | Parametric Equivalent |
| 430102120 | Curtis Industries | 0 | 364-430102120-ND | ¥52.08940 | Parametric Equivalent |
| 430103120 | Curtis Industries | 0 | 364-430103120-ND | ¥51.57995 | Parametric Equivalent |
| 430110120 | Curtis Industries | 0 | 364-430110120-ND | ¥51.57995 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥63.29690 | ¥12,659.38 |











