430102120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥47.37570
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 137
Unit Price: ¥99.24000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.57840
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥51.57840
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥108.58000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥111.48000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥55.39905
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥58.07345
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥59.21965
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥61.76675
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥61.76675
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥60.11115
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥63.29500
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥65.46000
Datasheet
Image for 430102120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430102120

DigiKey Part Number
364-430102120-ND
Manufacturer
Manufacturer Product Number
430102120
Description
CONN BARRIER STRP 12CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
12
Terminal Screw Finish
Nickel
Number of Wire Entries
12
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100120Curtis Industries0364-430100120-ND¥47.37570Parametric Equivalent
430101120Curtis Industries137364-430101120-ND¥99.24000Parametric Equivalent
430103120Curtis Industries0364-430103120-ND¥51.57840Parametric Equivalent
430110120Curtis Industries0364-430110120-ND¥51.57840Parametric Equivalent
430111120Curtis Industries0364-430111120-ND¥108.58000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥52.08780¥10,417.56