430112020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥13.43295
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥14.20330
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥14.33150
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥14.33150
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥14.33150
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 15
Unit Price: ¥31.43000
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥14.97075
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥16.62475
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥17.13130
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥17.38395
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥17.38395
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥16.87780
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥17.51005
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: ¥17.88885
Datasheet
Image for 430112020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430112020

DigiKey Part Number
364-430112020-ND
Manufacturer
Manufacturer Product Number
430112020
Description
CONN BARRIER STRIP 2CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Brass
Number of Circuits
2
Terminal Screw Finish
Nickel
Number of Wire Entries
2
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100020Curtis Industries0364-430100020-ND¥13.43295Parametric Equivalent
430101020Curtis Industries0364-430101020-ND¥14.20330Parametric Equivalent
430102020Curtis Industries0364-430102020-ND¥14.33150Parametric Equivalent
430103020Curtis Industries0364-430103020-ND¥14.33150Parametric Equivalent
430110020Curtis Industries0364-430110020-ND¥14.33150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥14.97075¥2,994.15