



430111020 | |
|---|---|
DigiKey Part Number | 364-430111020-ND |
Manufacturer | |
Manufacturer Product Number | 430111020 |
Description | CONN BARRIER STRIP 2CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 2 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 2 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.43000 | ¥31.43 |
| 10 | ¥22.37900 | ¥223.79 |
| 25 | ¥19.56360 | ¥489.09 |
| 50 | ¥17.79860 | ¥889.93 |
| 100 | ¥16.33410 | ¥1,633.41 |
| 250 | ¥14.80760 | ¥3,701.90 |
| 500 | ¥13.91774 | ¥6,958.87 |
| 1,000 | ¥13.21479 | ¥13,214.79 |
| 5,000 | ¥12.12104 | ¥60,605.20 |








