
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSM2-5-D12-S | |
---|---|
DigiKey Part Number | 102-DSM2-5-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | DSM2-5-D12-S |
Description | DC-DC ISOLATED, 2W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DSM2-5-D12-S Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA, 84mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
In-Stock: 50
Can ship immediately
New Product 

Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.46000 | ¥92.46 |
5 | ¥89.03200 | ¥445.16 |
10 | ¥87.58500 | ¥875.85 |
25 | ¥85.71160 | ¥2,142.79 |
50 | ¥84.31880 | ¥4,215.94 |
100 | ¥82.94850 | ¥8,294.85 |
250 | ¥81.16768 | ¥20,291.92 |
500 | ¥79.84418 | ¥39,922.09 |