
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRM2-5-S9-S | |
---|---|
DigiKey Part Number | 102-DRM2-5-S9-S-ND |
Manufacturer | |
Manufacturer Product Number | DRM2-5-S9-S |
Description | DC-DC ISOLATED, 2W, 4.5~5.5 VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 223mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRM2-5-S9-S Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 223mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 83% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | DRM2-S Datasheet |
Featured Product | DRM2-S/DSM2-S Series 2W DC-DC Converters |
CAD Models | DRM2-5-S9-S Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product 

Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥72.42220 | ¥3,621.11 |
Additional Resources
Attribute | Description |
---|---|
Other Names | 102-DRM2-5-S9-S |
Standard Package | 25 |