Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar

GL040F35CDT | |
|---|---|
DigiKey Part Number | GL040F35CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL040F35CDT |
Description | CRYSTAL 4.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS040BSM-1 | CTS-Frequency Controls | 2,262 | CTX879CT-ND | ¥5.38000 | Similar |
| ATS040SM-1 | CTS-Frequency Controls | 13,730 | CTX502CT-ND | ¥2.56000 | Similar |
| GL040F35CET | CTS-Frequency Controls | 0 | GL040F35CET-ND | ¥2.43460 | Similar |
| LP040F35CDT | CTS-Frequency Controls | 0 | LP040F35CDT-ND | ¥2.35430 | Similar |
| LP040F35CET | CTS-Frequency Controls | 0 | LP040F35CET-ND | ¥2.35430 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.43460 | ¥2,434.60 |




