GL040F35IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥3.57956
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥1.89228
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥3.57956
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2.43453
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2.35423
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥2.35423
Datasheet

Similar


ECS Inc.
In Stock: 12,773
Unit Price: ¥2.81000
Datasheet
Image for GL040F35IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL040F35IDT

DigiKey Part Number
GL040F35IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL040F35IDT
Description
CRYSTAL 4.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Supplier Device Package
HC-49/US-SM
Frequency Stability
±50ppm
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS040BSM-1ECTS-Frequency Controls0ATS040BSM-1E-ND¥3.57956Similar
ATS040BSM-ECTS-Frequency Controls0ATS040BSM-E-ND¥1.89228Similar
ATS040SM-1ECTS-Frequency Controls0ATS040SM-1E-ND¥3.57956Similar
GL040F35IETCTS-Frequency Controls0GL040F35IET-ND¥2.43453Similar
LP040F35IDTCTS-Frequency Controls0LP040F35IDT-ND¥2.35423Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.43453¥2,434.53
Manufacturers Standard Package