
CB3LV-3I-66M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-66M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-66M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-66M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-66M000000 |
Description | XTAL OSC XO 66.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-66M000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥11.18900 | ¥111.89 |
| 25 | ¥10.57880 | ¥264.47 |
| 50 | ¥10.14240 | ¥507.12 |
| 100 | ¥9.72220 | ¥972.22 |
| 250 | ¥9.19392 | ¥2,298.48 |
| 500 | ¥8.81384 | ¥4,406.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.44962 | ¥8,449.62 |
| 2,000 | ¥8.10071 | ¥16,201.42 |
| 3,000 | ¥7.90339 | ¥23,710.17 |
| 5,000 | ¥7.66184 | ¥38,309.20 |
| 7,000 | ¥7.50686 | ¥52,548.02 |
| 10,000 | ¥7.34606 | ¥73,460.60 |









