25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
6252.5-SERIES

625L3I025M00000

DigiKey Part Number
110-625L3I025M00000TR-ND - Tape & Reel (TR)
110-625L3I025M00000CT-ND - Cut Tape (CT)
110-625L3I025M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
625L3I025M00000
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8WJ-25.000MBE-TTXC CORPORATION480887-8WJ-25.000MBE-TCT-ND¥48.17000Parametric Equivalent
8WJ-25.000MBJ-TTXC CORPORATION450887-8WJ-25.000MBJ-TCT-ND¥51.73000Parametric Equivalent
AW-25.000MBJ-TTXC CORPORATION2,999887-AW-25.000MBJ-TCT-ND¥75.98000Parametric Equivalent
CO2520-25.000-3.3-50-X-T-TRRaltron Electronics6,0752151-CO2520-25.000-3.3-50-X-T-TRCT-ND¥46.56000Parametric Equivalent
ECS-2033-250-BN-TR3ECS Inc.1,47050-ECS-2033-250-BN-TR3CT-ND¥41.06000Parametric Equivalent
In-Stock: 3,332
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥9.32900¥93.29
25¥8.82240¥220.56
50¥8.45860¥422.93
100¥8.10790¥810.79
250¥7.66760¥1,916.90
500¥7.35070¥3,675.35
1,000¥7.04678¥7,046.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.59102¥19,773.06
6,000¥6.31906¥37,914.36
9,000¥6.16535¥55,488.15
Manufacturers Standard Package