Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

219G-4MSTR | |
|---|---|
DigiKey Part Number | 119-219G-4MSTRCT-ND - Cut Tape (CT) 119-219G-4MSTRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 219G-4MSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.169" (4.30mm) |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 4 | Washable Yes |
Current Rating (Amps) 100mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 20VDC | Length 0.458" (11.63mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-4LPST | CTS Electrocomponents | 17,591 | CT2194LPST-ND | ¥5.06667 | Parametric Equivalent |
| 219-4LPSTF | CTS Electrocomponents | 0 | 219-4LPSTF-ND | ¥7.77000 | Parametric Equivalent |
| 219-4LPSTOFF | CTS Electrocomponents | 0 | 219-4LPSTOFF-ND | ¥4.55747 | Parametric Equivalent |
| 219-4LPSTR | CTS Electrocomponents | 32,865 | 119-219-4LPSTRCT-ND | ¥7.44000 | Parametric Equivalent |
| 219-4LPSTRF | CTS Electrocomponents | 5,042 | 119-219-4LPSTRFCT-ND | ¥7.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.91709 | ¥5,917.09 |





