Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
218-6LPSRF
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

218-6LPSTRF

DigiKey Part Number
119-218-6LPSTRFTR-ND - Tape & Reel (TR)
119-218-6LPSTRFCT-ND - Cut Tape (CT)
119-218-6LPSTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
218-6LPSTRF
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
218-6LPSTRF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.104" (2.65mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPST
Pitch
0.050" (1.27mm), Half
Number of Positions
6
Washable
Yes
Current Rating (Amps)
25mA
Features
Epoxy Sealed Terminals, Tape Seal
Voltage Rating
24VDC
Operating Temperature
-55°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.346" (8.79mm)
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
218-6LPSTCTS Electrocomponents15,470CT2186LPST-ND¥11.41000Parametric Equivalent
218-6LPSTFCTS Electrocomponents1,060218-6LPSTF-ND¥13.48000Parametric Equivalent
218-6LPSTRCTS Electrocomponents297119-218-6LPSTRCT-ND¥13.89000Parametric Equivalent
In-Stock: 1,986
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.56000¥13.56
10¥11.48700¥114.87
25¥10.66840¥266.71
100¥9.50310¥950.31
250¥8.80988¥2,202.47
500¥8.33334¥4,166.67
1,000¥7.90033¥7,900.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.79394¥15,587.88
4,000¥7.43580¥29,743.20
6,000¥7.24609¥43,476.54
10,000¥7.02684¥70,268.40
Manufacturers Standard Package